
AML24EBA2AC04 | |
|---|---|
DigiKey Part Number | 480-4437-ND |
Manufacturer | |
Manufacturer Product Number | AML24EBA2AC04 |
Description | SWITCH ROCKER DPDT 3A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 3A (AC), 2A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Actuator Arm, Cap Required |
Series | Actuator Marking Varies by Cap |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.98mm x 19.05mm |
Mounting Type Panel Mount, Snap-In | Approval Agency CSA, CE, UL, VDE |
Circuit | Mechanical Life 25,000 Cycles |
Switch Function | Electrical Life 25,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 421,51000 Kč | 1 421,51 Kč |
| 10 | 1 225,94900 Kč | 12 259,49 Kč |
| 25 | 1 155,57000 Kč | 28 889,25 Kč |
| 50 | 1 125,15420 Kč | 56 257,71 Kč |
| Unit Price without VAT: | 1 421,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 720,02710 Kč |














