
AML54-F10Y | |
|---|---|
DigiKey Part Number | 480-4476-ND |
Manufacturer | |
Manufacturer Product Number | AML54-F10Y |
Description | CAP ROCKER RECTANGULAR YELLOW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Yellow Snap Fit |
Datasheet | Datasheet |
Category | Shape Rectangular, Concave |
Manufacturer Honeywell Sensing and Productivity Solutions | Color Yellow |
Series | Illumination Illumination Optional |
Packaging Bulk | For Use With/Related Products AML Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Rocker | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 467,76840 Kč | 73 388,42 Kč |
| Unit Price without VAT: | 1 467,76840 Kč |
|---|---|
| Unit Price with VAT: | 1 775,99976 Kč |












