
AML24EBA2BC01 | |
|---|---|
DigiKey Part Number | 480-2237-ND |
Manufacturer | |
Manufacturer Product Number | AML24EBA2BC01 |
Description | SWITCH ROCKER DPDT 100MA 125V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 100mA (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Actuator Arm, Cap Required |
Series | Actuator Marking Varies by Cap |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.98mm x 19.05mm |
Mounting Type Panel Mount, Snap-In | Approval Agency CSA, CE, UL, VDE |
Circuit | Mechanical Life 25,000 Cycles |
Switch Function | Electrical Life 25,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 133,31000 Kč | 2 133,31 Kč |
| 10 | 1 839,58000 Kč | 18 395,80 Kč |
| 25 | 1 733,84280 Kč | 43 346,07 Kč |
| 50 | 1 657,72860 Kč | 82 886,43 Kč |
| 100 | 1 641,32790 Kč | 164 132,79 Kč |
| Unit Price without VAT: | 2 133,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 581,30510 Kč |









