Square Pushbutton Switch Cap Red Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML51-C10R

DigiKey Part Number
480-2255-ND
Manufacturer
Manufacturer Product Number
AML51-C10R
Description
CAP PUSHBUTTON SQUARE RED
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Square Pushbutton Switch Cap Red Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Honeywell Sensing and Productivity Solutions
Illumination
Illumination Optional
Series
For Use With/Related Products
AML 11, 21, 31 Series
Packaging
Bulk
Mounting Type
Snap Fit
Part Status
Active
Size
15.00mm L x 15.00mm W x 6.85mm H
Switch Type
Pushbutton
Base Product Number
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 206
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,49000 Kč104,49 Kč
1094,64200 Kč946,42 Kč
2590,98000 Kč2 274,50 Kč
5088,30220 Kč4 415,11 Kč
10085,70780 Kč8 570,78 Kč
25082,38840 Kč20 597,10 Kč
50079,96290 Kč39 981,45 Kč
1 00077,60874 Kč77 608,74 Kč
Manufacturers Standard Package
Unit Price without VAT:104,49000 Kč
Unit Price with VAT:126,43290 Kč
For Use WithSee All
15 Items