
AML51-C10G | |
|---|---|
DigiKey Part Number | 480-3637-ND |
Manufacturer | |
Manufacturer Product Number | AML51-C10G |
Description | CAP PUSHBUTTON SQUARE GREEN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Green | |
Illumination | Illumination Optional | |
For Use With/Related Products | AML 11, 21, 31 Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm L x 15.00mm W x 6.85mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 90,06000 Kč | 900,60 Kč |
| 25 | 86,57040 Kč | 2 164,26 Kč |
| 50 | 84,02560 Kč | 4 201,28 Kč |
| 100 | 81,55620 Kč | 8 155,62 Kč |
| 250 | 78,39812 Kč | 19 599,53 Kč |
| 500 | 76,09046 Kč | 38 045,23 Kč |
| 1 000 | 73,85039 Kč | 73 850,39 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |












