
AML75ABC | |
|---|---|
DigiKey Part Number | 480-2263-ND |
Manufacturer | |
Manufacturer Product Number | AML75ABC |
Description | PUSHBUTTON FULL BOOT CLEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot PVC Clear AML Series |
Datasheet | Datasheet |
Category | Mounting Feature Front of Panel |
Manufacturer Honeywell Sensing and Productivity Solutions | Color Clear |
Series | Material PVC |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Active | Ingress Protection Environment Sealed |
Type Pushbutton, Full Boot | Base Product Number |
For Use With/Related Products AML Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 349,75920 Kč | 34 975,92 Kč |
| Unit Price without VAT: | 349,75920 Kč |
|---|---|
| Unit Price with VAT: | 423,20863 Kč |




