
AML51-C11W | |
|---|---|
DigiKey Part Number | 480-2257-ND |
Manufacturer | |
Manufacturer Product Number | AML51-C11W |
Description | CAP PUSHBUTTON SQUARE WHITE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Honeywell Sensing and Productivity Solutions | Illumination Illumination Optional |
Series | For Use With/Related Products AML 11, 21, 31 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 15.00mm L x 15.00mm W x 6.85mm H |
Switch Type Pushbutton | Base Product Number |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,45000 Kč | 230,45 Kč |
| 10 | 208,63800 Kč | 2 086,38 Kč |
| 25 | 200,57160 Kč | 5 014,29 Kč |
| 50 | 194,66940 Kč | 9 733,47 Kč |
| 100 | 188,94040 Kč | 18 894,04 Kč |
| 250 | 181,62304 Kč | 45 405,76 Kč |
| 500 | 176,27318 Kč | 88 136,59 Kč |
| 1 000 | 171,08038 Kč | 171 080,38 Kč |
| Unit Price without VAT: | 230,45000 Kč |
|---|---|
| Unit Price with VAT: | 278,84450 Kč |











