Rotary Switch 2 ~ 10 Position SP10T 1A (AC/DC) 115 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 2 ~ 10 Position SP10T 1A (AC/DC) 115 V AC Panel Mount
42D36-01-1-AJN-together
GH4201-ND
GH4201-ND

42D36-01-1-AJN

DigiKey Part Number
GH4201-ND
Manufacturer
Manufacturer Product Number
42D36-01-1-AJN
Description
SWITCH ROTARY 2-10POS 1A 115V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 10 Position SP10T 1A (AC/DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2 ~ 10
Index Stops
Adjustable
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP10T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
11.10mm
Angle of Throw
36°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
26.04mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 017,07000 Kč2 017,07 Kč
51 730,78200 Kč8 653,91 Kč
101 619,74400 Kč16 197,44 Kč
251 483,08040 Kč37 077,01 Kč
501 386,77100 Kč69 338,55 Kč
1001 296,10990 Kč129 610,99 Kč
Manufacturers Standard Package
Unit Price without VAT:2 017,07000 Kč
Unit Price with VAT:2 440,65470 Kč