
56SD36-01-1-AJN | |
|---|---|
DigiKey Part Number | GH7690-ND |
Manufacturer | |
Manufacturer Product Number | 56SD36-01-1-AJN |
Description | SWITCH ROTARY 2-10POS 200MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 10 Position SP10T 200mA (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 30 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 2 ~ 10 | Contact Material Brass |
Index Stops Adjustable | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP10T | Features Shaft and Panel Sealed |
Contact Timing Non-Shorting (BBM) | Depth Behind Panel 12.19mm |
Current Rating (Amps) 200mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,36000 Kč | 574,36 Kč |
| 5 | 493,10800 Kč | 2 465,54 Kč |
| 10 | 461,69900 Kč | 4 616,99 Kč |
| 25 | 423,07480 Kč | 10 576,87 Kč |
| 50 | 395,88740 Kč | 19 794,37 Kč |
| 100 | 370,32490 Kč | 37 032,49 Kč |
| 250 | 338,83264 Kč | 84 708,16 Kč |
| 500 | 318,82846 Kč | 159 414,23 Kč |
| Unit Price without VAT: | 574,36000 Kč |
|---|---|
| Unit Price with VAT: | 694,97560 Kč |








