
56SDP30-01-1-AJN | |
|---|---|
DigiKey Part Number | 56SDP30-01-1-AJN-ND |
Manufacturer | |
Manufacturer Product Number | 56SDP30-01-1-AJN |
Description | SWITCH ROTARY 2-12POS 200MA 115V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 12 Position SP12T 200mA (AC/DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 30 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 2 ~ 12 | Contact Material Brass |
Index Stops Adjustable | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP12T | Features Shaft and Panel Sealed |
Contact Timing Non-Shorting (BBM) | Depth Behind Panel 9.58mm |
Current Rating (Amps) 200mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,72000 Kč | 563,72 Kč |
| 5 | 483,97200 Kč | 2 419,86 Kč |
| 10 | 453,14800 Kč | 4 531,48 Kč |
| 25 | 415,23320 Kč | 10 380,83 Kč |
| 50 | 388,55880 Kč | 19 427,94 Kč |
| 100 | 363,46970 Kč | 36 346,97 Kč |
| 250 | 332,56848 Kč | 83 142,12 Kč |
| 500 | 312,31112 Kč | 156 155,56 Kč |
| Unit Price without VAT: | 563,72000 Kč |
|---|---|
| Unit Price with VAT: | 682,10120 Kč |










