



56DP36-01-2-AJN | |
|---|---|
DigiKey Part Number | GH7282-ND |
Manufacturer | |
Manufacturer Product Number | 56DP36-01-2-AJN |
Description | SWITCH ROTARY 2-5POS 200MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 5 Position DP5T 200mA (AC/DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 30 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 2 ~ 5 | Contact Material Brass |
Index Stops Adjustable | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 2 | Termination Style PC Pin |
Circuit per Deck DP5T | Depth Behind Panel 9.58mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 200mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,18000 Kč | 560,18 Kč |
| 5 | 481,05200 Kč | 2 405,26 Kč |
| 10 | 450,39500 Kč | 4 503,95 Kč |
| 25 | 412,72200 Kč | 10 318,05 Kč |
| 50 | 386,21040 Kč | 19 310,52 Kč |
| 100 | 361,27360 Kč | 36 127,36 Kč |
| 250 | 330,56136 Kč | 82 640,34 Kč |
| 500 | 310,22556 Kč | 155 112,78 Kč |
| Unit Price without VAT: | 560,18000 Kč |
|---|---|
| Unit Price with VAT: | 677,81780 Kč |










