
56DP30-01-2-AJN | |
|---|---|
DigiKey Part Number | GH7280-ND |
Manufacturer | |
Manufacturer Product Number | 56DP30-01-2-AJN |
Description | SWITCH ROTARY 2-6POS 200MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 6 Position DP6T 200mA (AC/DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 56DP30-01-2-AJN Models |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 30 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 2 ~ 6 | Contact Material Brass |
Index Stops Adjustable | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 2 | Termination Style PC Pin |
Circuit per Deck DP6T | Depth Behind Panel 9.58mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 200mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,86000 Kč | 576,86 Kč |
| 5 | 495,31800 Kč | 2 476,59 Kč |
| 10 | 463,74300 Kč | 4 637,43 Kč |
| 25 | 424,95160 Kč | 10 623,79 Kč |
| 50 | 397,64760 Kč | 19 882,38 Kč |
| 100 | 371,96830 Kč | 37 196,83 Kč |
| 250 | 340,33424 Kč | 85 083,56 Kč |
| 500 | 320,39262 Kč | 160 196,31 Kč |
| Unit Price without VAT: | 576,86000 Kč |
|---|---|
| Unit Price with VAT: | 698,00060 Kč |









