



51P22-01-1-16N | |
|---|---|
DigiKey Part Number | GH7687-ND |
Manufacturer | |
Manufacturer Product Number | 51P22-01-1-16N |
Description | SWITCH ROTARY 16POS 150MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 16 Position SP16T 150mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 51P22-01-1-16N Models |
Category | Current Rating (Amps) 150mA (AC), 200mA (DC) |
Manufacturer Grayhill Inc. | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Flatted (3.17mm Dia) |
Part Status Active | Actuator Length 9.53mm |
Number of Positions 16 | Angle of Throw 22.5° |
Index Stops Continuous | Contact Finish Gold |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP16T | Depth Behind Panel 13.64mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 807,52000 Kč | 807,52 Kč |
| 5 | 693,19600 Kč | 3 465,98 Kč |
| 10 | 648,96100 Kč | 6 489,61 Kč |
| 25 | 594,56520 Kč | 14 864,13 Kč |
| 50 | 556,26200 Kč | 27 813,10 Kč |
| 100 | 520,23420 Kč | 52 023,42 Kč |
| 250 | 475,83576 Kč | 118 958,94 Kč |
| Unit Price without VAT: | 807,52000 Kč |
|---|---|
| Unit Price with VAT: | 977,09920 Kč |













