
C5P0112N-A | |
|---|---|
DigiKey Part Number | 451-1027-ND |
Manufacturer | |
Manufacturer Product Number | C5P0112N-A |
Description | SWITCH ROTARY 2-12POS 1A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 12 Position SP12T 1A (AC/DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Manufacturer Electroswitch | Actuator Type Flatted (6.35mm Dia) |
Series | Actuator Length 14.29mm |
Packaging Bulk | Angle of Throw 30° |
Part Status Active | Contact Material Brass |
Number of Positions 2 ~ 12 | Contact Finish Silver |
Index Stops Adjustable | Mounting Type Panel Mount |
Number of Decks 1 | Termination Style Solder Lug |
Number of Poles per Deck 1 | Features Sealed |
Circuit per Deck SP12T | Depth Behind Panel 20.07mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,56000 Kč | 289,56 Kč |
| 5 | 248,57400 Kč | 1 242,87 Kč |
| 10 | 232,76300 Kč | 2 327,63 Kč |
| 25 | 213,35640 Kč | 5 333,91 Kč |
| 50 | 199,70780 Kč | 9 985,39 Kč |
| 100 | 186,88220 Kč | 18 688,22 Kč |
| 300 | 168,09810 Kč | 50 429,43 Kč |
| 500 | 159,96150 Kč | 79 980,75 Kč |
| 1 000 | 149,61075 Kč | 149 610,75 Kč |
| Unit Price without VAT: | 289,56000 Kč |
|---|---|
| Unit Price with VAT: | 350,36760 Kč |






