Dial Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P112

DigiKey Part Number
451-1124-ND
Manufacturer
Manufacturer Product Number
P112
Description
DIAL PLATE 1-12 DIGIT 1.87" DIA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dial Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Electroswitch
Accessory Type
Dial Plate
Packaging
Bulk
For Use With/Related Products
30° Angle Switches
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1057,45100 Kč574,51 Kč
2555,23320 Kč1 380,83 Kč
5053,61200 Kč2 680,60 Kč
10052,03720 Kč5 203,72 Kč
25050,02312 Kč12 505,78 Kč
50048,55158 Kč24 275,79 Kč
1 00047,12245 Kč47 122,45 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč