



C5P0206N-A | |
|---|---|
DigiKey Part Number | 451-1028-ND |
Manufacturer | |
Manufacturer Product Number | C5P0206N-A |
Description | SWITCH ROTARY 2-6POS 1A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 6 Position DP6T 1A (AC/DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Manufacturer Electroswitch | Actuator Type Flatted (6.35mm Dia) |
Series | Actuator Length 14.29mm |
Packaging Bulk | Angle of Throw 30° |
Part Status Active | Contact Material Brass |
Number of Positions 2 ~ 6 | Contact Finish Silver |
Index Stops Adjustable | Mounting Type Panel Mount |
Number of Decks 1 | Termination Style Solder Lug |
Number of Poles per Deck 2 | Features Sealed |
Circuit per Deck DP6T | Depth Behind Panel 20.07mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,45000 Kč | 312,45 Kč |
| 5 | 268,27000 Kč | 1 341,35 Kč |
| 10 | 251,19900 Kč | 2 511,99 Kč |
| 25 | 230,23880 Kč | 5 755,97 Kč |
| 50 | 215,50660 Kč | 10 775,33 Kč |
| 100 | 201,65640 Kč | 20 165,64 Kč |
| 300 | 181,37443 Kč | 54 412,33 Kč |
| 500 | 172,58970 Kč | 86 294,85 Kč |
| 1 000 | 162,73450 Kč | 162 734,50 Kč |
| Unit Price without VAT: | 312,45000 Kč |
|---|---|
| Unit Price with VAT: | 378,06450 Kč |






