
D4G0111N | |
|---|---|
DigiKey Part Number | 451-1096-ND |
Manufacturer | |
Manufacturer Product Number | D4G0111N |
Description | SWITCH ROTARY 2-11POS 500MA 115V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 11 Position SP11T 500mA (AC), 1.5A (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Round (6.35mm Dia) |
Packaging Bulk | Actuator Length 47.63mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 2 ~ 11 | Contact Material Brass |
Index Stops Adjustable | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP11T | Depth Behind Panel 14.27mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 500mA (AC), 1.5A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 983,34000 Kč | 983,34 Kč |
| 5 | 844,20400 Kč | 4 221,02 Kč |
| 10 | 790,26000 Kč | 7 902,60 Kč |
| 25 | 723,91040 Kč | 18 097,76 Kč |
| 50 | 691,14920 Kč | 34 557,46 Kč |
| Unit Price without VAT: | 983,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 189,84140 Kč |







