Rotary Switch 2 ~ 4 Position 3P4T 1A (AC/DC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 2 ~ 4 Position 3P4T 1A (AC/DC) 125 V AC Panel Mount
C5P0304N-A
C5P0304N-A

C5P0304N-A

DigiKey Part Number
451-1029-ND
Manufacturer
Manufacturer Product Number
C5P0304N-A
Description
SWITCH ROTARY 2-4POS 1A 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 4 Position 3P4T 1A (AC/DC) 125 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
28 V
Manufacturer
Electroswitch
Actuator Type
Flatted (6.35mm Dia)
Series
Actuator Length
14.29mm
Packaging
Bulk
Angle of Throw
30°
Part Status
Active
Contact Material
Brass
Number of Positions
2 ~ 4
Contact Finish
Silver
Index Stops
Adjustable
Mounting Type
Panel Mount
Number of Decks
1
Termination Style
Solder Lug
Number of Poles per Deck
3
Features
Sealed
Circuit per Deck
3P4T
Depth Behind Panel
20.07mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 9.78mm Dia
Current Rating (Amps)
1A (AC/DC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1344,16000 Kč344,16 Kč
5295,56800 Kč1 477,84 Kč
10276,75400 Kč2 767,54 Kč
25253,66440 Kč6 341,61 Kč
50237,42020 Kč11 871,01 Kč
100222,15460 Kč22 215,46 Kč
300199,79247 Kč59 937,74 Kč
500190,10372 Kč95 051,86 Kč
1 000181,10775 Kč181 107,75 Kč
Manufacturers Standard Package
Unit Price without VAT:344,16000 Kč
Unit Price with VAT:416,43360 Kč