



C4D0612N-A | |
|---|---|
DigiKey Part Number | 451-1021-ND |
Manufacturer | |
Manufacturer Product Number | C4D0612N-A |
Description | SWITCH ROTARY 2-12POS 300MA 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 12 Position SP12T 300mA (AC), 500mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 12.70mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 2 ~ 12 | Contact Material Brass |
Index Stops Adjustable | Contact Finish Silver |
Number of Decks 6 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP12T | Depth Behind Panel 56.18mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 300mA (AC), 500mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 355,35000 Kč | 2 355,35 Kč |
| 5 | 2 020,89000 Kč | 10 104,45 Kč |
| 10 | 1 891,10100 Kč | 18 911,01 Kč |
| 25 | 1 731,34400 Kč | 43 283,60 Kč |
| 50 | 1 618,72740 Kč | 80 936,37 Kč |
| 100 | 1 512,71480 Kč | 151 271,48 Kč |
| Unit Price without VAT: | 2 355,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 849,97350 Kč |






