Rotary Switch 2 ~ 12 Position SP12T 300mA (AC), 500mA (DC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 2 ~ 12 Position SP12T 300mA (AC), 500mA (DC) 125 V AC Panel Mount
C4D0112N-A
C4D0112N-A

C4D0112N-A

DigiKey Part Number
451-1011-ND
Manufacturer
Manufacturer Product Number
C4D0112N-A
Description
SWITCH ROTARY 2-12POS 300MA 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 12 Position SP12T 300mA (AC), 500mA (DC) 125 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
Electroswitch
Voltage Rating - DC
28 V
Series
Actuator Type
Flatted (6.35mm Dia)
Packaging
Bulk
Actuator Length
12.70mm
Part Status
Active
Angle of Throw
30°
Number of Positions
2 ~ 12
Contact Material
Brass
Index Stops
Adjustable
Contact Finish
Silver
Number of Decks
1
Mounting Type
Panel Mount
Number of Poles per Deck
1
Termination Style
Solder Lug
Circuit per Deck
SP12T
Depth Behind Panel
20.12mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 9.78mm Dia
Current Rating (Amps)
300mA (AC), 500mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1662,70000 Kč662,70 Kč
5569,04600 Kč2 845,23 Kč
10532,76100 Kč5 327,61 Kč
25488,16160 Kč12 204,04 Kč
50456,76520 Kč22 838,26 Kč
100427,23580 Kč42 723,58 Kč
250390,85424 Kč97 713,56 Kč
500373,15756 Kč186 578,78 Kč
Manufacturers Standard Package
Unit Price without VAT:662,70000 Kč
Unit Price with VAT:801,86700 Kč