Rotary Switch 2 ~ 3 Position 4P3T 1A (AC/DC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5P0403N-A

DigiKey Part Number
451-1030-ND
Manufacturer
Manufacturer Product Number
C5P0403N-A
Description
SWITCH ROTARY 2-3POS 1A 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 3 Position 4P3T 1A (AC/DC) 125 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
28 V
Manufacturer
Electroswitch
Actuator Type
Flatted (6.35mm Dia)
Series
Actuator Length
14.29mm
Packaging
Bulk
Angle of Throw
30°
Part Status
Active
Contact Material
Brass
Number of Positions
2 ~ 3
Contact Finish
Silver
Index Stops
Adjustable
Mounting Type
Panel Mount
Number of Decks
1
Termination Style
Solder Lug
Number of Poles per Deck
4
Features
Sealed
Circuit per Deck
4P3T
Depth Behind Panel
20.07mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 9.78mm Dia
Current Rating (Amps)
1A (AC/DC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1353,19000 Kč353,19 Kč
5303,33800 Kč1 516,69 Kč
10284,01900 Kč2 840,19 Kč
25260,31640 Kč6 507,91 Kč
50243,64400 Kč12 182,20 Kč
100227,97320 Kč22 797,32 Kč
300205,01957 Kč61 505,87 Kč
500195,07436 Kč97 537,18 Kč
1 000186,35725 Kč186 357,25 Kč
Manufacturers Standard Package
Unit Price without VAT:353,19000 Kč
Unit Price with VAT:427,35990 Kč