



C4D0212N-A | |
|---|---|
DigiKey Part Number | 451-1013-ND |
Manufacturer | |
Manufacturer Product Number | C4D0212N-A |
Description | SWITCH ROTARY 2-12POS 300MA 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 12 Position SP12T 300mA (AC), 500mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 12.70mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 2 ~ 12 | Contact Material Brass |
Index Stops Adjustable | Contact Finish Silver |
Number of Decks 2 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP12T | Depth Behind Panel 27.33mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 300mA (AC), 500mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 036,46000 Kč | 1 036,46 Kč |
| 5 | 889,64400 Kč | 4 448,22 Kč |
| 10 | 832,80200 Kč | 8 328,02 Kč |
| 25 | 762,87400 Kč | 19 071,85 Kč |
| 50 | 713,63800 Kč | 35 681,90 Kč |
| 100 | 667,31010 Kč | 66 731,01 Kč |
| 250 | 611,06700 Kč | 152 766,75 Kč |
| Unit Price without VAT: | 1 036,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 254,11660 Kč |






