



MG00L1NZQD | |
|---|---|
DigiKey Part Number | CKN6049-ND |
Manufacturer | |
Manufacturer Product Number | MG00L1NZQD |
Description | SWITCH ROTARY 12POS 250MA 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 250mA (AC/DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MG00L1NZQD Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Tray | Actuator Length 10.16mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 12 | Contact Material Copper Alloy |
Index Stops Continuous | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP12T | Depth Behind Panel 15.88mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.60mm Dia |
Current Rating (Amps) 250mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,67000 Kč | 552,67 Kč |
| 5 | 474,47000 Kč | 2 372,35 Kč |
| 10 | 444,23400 Kč | 4 442,34 Kč |
| 25 | 407,07560 Kč | 10 176,89 Kč |
| 80 | 364,09225 Kč | 29 127,38 Kč |
| 160 | 340,49963 Kč | 54 479,94 Kč |
| 320 | 318,29688 Kč | 101 855,00 Kč |
| 560 | 305,32404 Kč | 170 981,46 Kč |
| Unit Price without VAT: | 552,67000 Kč |
|---|---|
| Unit Price with VAT: | 668,73070 Kč |








