

MA00S1NCGF | |
|---|---|
DigiKey Part Number | CKN11882-ND |
Manufacturer | |
Manufacturer Product Number | MA00S1NCGF |
Description | SWITCH ROTARY 10POS 250MA 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 10 Position SP10T 250mA (AC/DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MA00S1NCGF Models |
Category | Voltage Rating - DC 28 V |
Manufacturer C&K | Actuator Type Flatted (3.17mm Dia) |
Series | Actuator Length 10.16mm |
Packaging Tray | Angle of Throw 36° |
Part Status Active | Contact Material Copper Alloy |
Number of Positions 10 | Contact Finish Gold |
Index Stops Continuous | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 1 | Features IP67 - Dust Tight, Waterproof |
Circuit per Deck SP10T | Depth Behind Panel 10.42mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.60mm Dia |
Current Rating (Amps) 250mA (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 953,52000 Kč | 953,52 Kč |
| 5 | 818,54400 Kč | 4 092,72 Kč |
| 10 | 766,25900 Kč | 7 662,59 Kč |
| 25 | 701,96320 Kč | 17 549,08 Kč |
| 80 | 627,52000 Kč | 50 201,60 Kč |
| 160 | 586,63819 Kč | 93 862,11 Kč |
| 320 | 557,38666 Kč | 178 363,73 Kč |
| Unit Price without VAT: | 953,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 153,75920 Kč |


