



ME00L1NCQD | |
|---|---|
DigiKey Part Number | CKN6047-ND |
Manufacturer | |
Manufacturer Product Number | ME00L1NCQD |
Description | SWITCH ROTARY 10POS 250MA 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 10 Position SP10T 250mA (AC/DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ME00L1NCQD Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Tray | Actuator Length 10.16mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 10 | Contact Material Copper Alloy |
Index Stops Continuous | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP10T | Depth Behind Panel 11.44mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.60mm Dia |
Current Rating (Amps) 250mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,54000 Kč | 579,54 Kč |
| 5 | 497,65200 Kč | 2 488,26 Kč |
| 10 | 465,92500 Kč | 4 659,25 Kč |
| 25 | 426,94800 Kč | 10 673,70 Kč |
| 80 | 381,85125 Kč | 30 548,10 Kč |
| 160 | 357,09856 Kč | 57 135,77 Kč |
| 320 | 333,80063 Kč | 106 816,20 Kč |
| 560 | 321,82846 Kč | 180 223,94 Kč |
| Unit Price without VAT: | 579,54000 Kč |
|---|---|
| Unit Price with VAT: | 701,24340 Kč |








