Adhesive Pin Retaining Seal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adhesive Pin Retaining Seal

537202000

DigiKey Part Number
CKN9418-ND
Manufacturer
Manufacturer Product Number
537202000
Description
HDWR ADHESIVE WASHER M SERIES
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Adhesive Pin Retaining Seal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
C&K
Accessory Type
Adhesive Pin Retaining Seal
Series
For Use With/Related Products
M Series
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 989
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1015,62300 Kč156,23 Kč
2515,01760 Kč375,44 Kč
5014,57680 Kč728,84 Kč
10014,14850 Kč1 414,85 Kč
25013,60168 Kč3 400,42 Kč
50013,20144 Kč6 600,72 Kč
1 00012,81340 Kč12 813,40 Kč
5 00011,95500 Kč59 775,00 Kč
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč