

MB05L1NCQD | |
|---|---|
DigiKey Part Number | CKN12266-ND |
Manufacturer | |
Manufacturer Product Number | MB05L1NCQD |
Description | SWITCH ROTARY 5POS 250MA 125V |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position DP5T 250mA (AC/DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MB05L1NCQD Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Tray | Actuator Length 10.16mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 5 | Contact Material Copper Alloy |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 2 | Termination Style PC Pin |
Circuit per Deck DP5T | Depth Behind Panel 10.42mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.60mm Dia |
Current Rating (Amps) 250mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,45000 Kč | 636,45 Kč |
| 5 | 546,41000 Kč | 2 732,05 Kč |
| 10 | 511,57400 Kč | 5 115,74 Kč |
| 25 | 468,75080 Kč | 11 718,77 Kč |
| 80 | 419,20150 Kč | 33 536,12 Kč |
| 160 | 392,00119 Kč | 62 720,19 Kč |
| 320 | 366,40000 Kč | 117 248,00 Kč |
| 560 | 356,80064 Kč | 199 808,36 Kč |
| Unit Price without VAT: | 636,45000 Kč |
|---|---|
| Unit Price with VAT: | 770,10450 Kč |






