



MC00L1NZQD | |
|---|---|
DigiKey Part Number | CKC7009-ND |
Manufacturer | |
Manufacturer Product Number | MC00L1NZQD |
Description | SWITCH ROTARY 12POS 250MA 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 250mA (AC/DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MC00L1NZQD Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Tray | Actuator Length 10.16mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 12 | Contact Material Copper Alloy |
Index Stops Continuous | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP12T | Depth Behind Panel 14.86mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.60mm Dia |
Current Rating (Amps) 250mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,64000 Kč | 623,64 Kč |
| 5 | 535,53200 Kč | 2 677,66 Kč |
| 10 | 501,41100 Kč | 5 014,11 Kč |
| 25 | 459,43640 Kč | 11 485,91 Kč |
| 80 | 410,88363 Kč | 32 870,69 Kč |
| 160 | 384,22925 Kč | 61 476,68 Kč |
| 320 | 359,13797 Kč | 114 924,15 Kč |
| 560 | 348,98152 Kč | 195 429,65 Kč |
| Unit Price without VAT: | 623,64000 Kč |
|---|---|
| Unit Price with VAT: | 754,60440 Kč |








