Rotary Switch 10 Position SP10T 250mA (AC/DC) 125 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 10 Position SP10T 250mA (AC/DC) 125 V AC Panel Mount, Through Hole
MA00L1NCQD
MA00L1NCQD

MA00L1NCQD

DigiKey Part Number
CKN6044-ND
Manufacturer
Manufacturer Product Number
MA00L1NCQD
Description
SWITCH ROTARY 10POS 250MA 125V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Rotary Switch 10 Position SP10T 250mA (AC/DC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MA00L1NCQD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
C&K
Voltage Rating - DC
28 V
Series
Actuator Type
Flatted (3.17mm Dia)
Packaging
Tray
Actuator Length
10.16mm
Part Status
Active
Angle of Throw
36°
Number of Positions
10
Contact Material
Copper Alloy
Index Stops
Continuous
Contact Finish
Silver
Number of Decks
1
Mounting Type
Panel Mount, Through Hole
Number of Poles per Deck
1
Termination Style
PC Pin
Circuit per Deck
SP10T
Depth Behind Panel
10.42mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 6.60mm Dia
Current Rating (Amps)
250mA (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1555,61000 Kč555,61 Kč
5477,11600 Kč2 385,58 Kč
10446,69000 Kč4 466,90 Kč
25409,33520 Kč10 233,38 Kč
80366,11325 Kč29 289,06 Kč
160342,38813 Kč54 782,10 Kč
320320,06134 Kč102 419,63 Kč
560307,19811 Kč172 030,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:555,61000 Kč
Unit Price with VAT:672,28810 Kč