

MB00L1NZQD | |
|---|---|
DigiKey Part Number | CKN6046-ND |
Manufacturer | |
Manufacturer Product Number | MB00L1NZQD |
Description | SWITCH ROTARY 5POS 250MA 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position DP5T 250mA (AC/DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MB00L1NZQD Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Tray | Actuator Length 10.16mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 5 | Contact Material Copper Alloy |
Index Stops Continuous | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 2 | Termination Style Solder Lug |
Circuit per Deck DP5T | Depth Behind Panel 14.86mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.60mm Dia |
Current Rating (Amps) 250mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,49000 Kč | 620,49 Kč |
| 5 | 532,67800 Kč | 2 663,39 Kč |
| 10 | 498,72300 Kč | 4 987,23 Kč |
| 25 | 456,99200 Kč | 11 424,80 Kč |
| 80 | 408,69725 Kč | 32 695,78 Kč |
| 160 | 382,18594 Kč | 61 149,75 Kč |
| 320 | 357,23109 Kč | 114 313,95 Kč |
| 560 | 346,92896 Kč | 194 280,22 Kč |
| Unit Price without VAT: | 620,49000 Kč |
|---|---|
| Unit Price with VAT: | 750,79290 Kč |








