Rotary Switch 6 Position DP6T 250mA (AC/DC) 125 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 6 Position DP6T 250mA (AC/DC) 125 V AC Panel Mount, Through Hole
MD00L1NCQD
MD00L1NCQD

MD00L1NCQD

DigiKey Part Number
CKC7012-ND
Manufacturer
Manufacturer Product Number
MD00L1NCQD
Description
SWITCH ROTARY 6POS 250MA 125V
Manufacturer Standard Lead Time
63 Weeks
Customer Reference
Detailed Description
Rotary Switch 6 Position DP6T 250mA (AC/DC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MD00L1NCQD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
C&K
Voltage Rating - DC
28 V
Series
Actuator Type
Flatted (3.17mm Dia)
Packaging
Tray
Actuator Length
10.16mm
Part Status
Active
Angle of Throw
30°
Number of Positions
6
Contact Material
Copper Alloy
Index Stops
Continuous
Contact Finish
Silver
Number of Decks
1
Mounting Type
Panel Mount, Through Hole
Number of Poles per Deck
2
Termination Style
PC Pin
Circuit per Deck
DP6T
Depth Behind Panel
10.42mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 6.60mm Dia
Current Rating (Amps)
250mA (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1705,11000 Kč705,11 Kč
5605,45600 Kč3 027,28 Kč
10566,84100 Kč5 668,41 Kč
25519,37280 Kč12 984,32 Kč
80464,42850 Kč37 154,28 Kč
160434,26356 Kč69 482,17 Kč
320405,86969 Kč129 878,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:705,11000 Kč
Unit Price with VAT:853,18310 Kč