



A11203RNCQ | |
|---|---|
DigiKey Part Number | CKN10200-ND |
Manufacturer | |
Manufacturer Product Number | A11203RNCQ |
Description | SWITCH ROTARY 12POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A11203RNCQ Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Tray | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 12 | Contact Material Silver (Ag) |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP12T | Depth Behind Panel 14.48mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,91000 Kč | 265,91 Kč |
| 5 | 228,36800 Kč | 1 141,84 Kč |
| 10 | 213,83100 Kč | 2 138,31 Kč |
| 36 | 189,32167 Kč | 6 815,58 Kč |
| 72 | 177,19361 Kč | 12 757,94 Kč |
| 108 | 170,43769 Kč | 18 407,27 Kč |
| 252 | 157,08246 Kč | 39 584,78 Kč |
| 504 | 146,87238 Kč | 74 023,68 Kč |
| 1 008 | 137,25960 Kč | 138 357,68 Kč |
| Unit Price without VAT: | 265,91000 Kč |
|---|---|
| Unit Price with VAT: | 321,75110 Kč |


