



A30415RNCQ | |
|---|---|
DigiKey Part Number | CKC7005-ND |
Manufacturer | |
Manufacturer Product Number | A30415RNCQ |
Description | SWITCH ROTARY 4POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position 3P4T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A30415RNCQ Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Tray | Actuator Length 38.10mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 4 | Contact Material Silver (Ag) |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 3 | Termination Style PC Pin |
Circuit per Deck 3P4T | Depth Behind Panel 14.48mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,55000 Kč | 272,55 Kč |
| 5 | 234,12800 Kč | 1 170,64 Kč |
| 10 | 219,21900 Kč | 2 192,19 Kč |
| 36 | 194,09139 Kč | 6 987,29 Kč |
| 72 | 181,65597 Kč | 13 079,23 Kč |
| 108 | 174,73056 Kč | 18 870,90 Kč |
| 252 | 161,03631 Kč | 40 581,15 Kč |
| 504 | 150,56690 Kč | 75 885,72 Kč |
| 1 008 | 140,71056 Kč | 141 836,24 Kč |
| Unit Price without VAT: | 272,55000 Kč |
|---|---|
| Unit Price with VAT: | 329,78550 Kč |



