

A20605RNCQ | |
|---|---|
DigiKey Part Number | CKN9488-ND |
Manufacturer | |
Manufacturer Product Number | A20605RNCQ |
Description | SWITCH ROTARY 6POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position DP6T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A20605RNCQ Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Tray | Actuator Length 12.70mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 6 | Contact Material Silver (Ag) |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 2 | Termination Style PC Pin |
Circuit per Deck DP6T | Depth Behind Panel 14.48mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,89000 Kč | 283,89 Kč |
| 5 | 243,74400 Kč | 1 218,72 Kč |
| 10 | 228,24800 Kč | 2 282,48 Kč |
| 36 | 202,06500 Kč | 7 274,34 Kč |
| 72 | 189,11319 Kč | 13 616,15 Kč |
| 108 | 181,90296 Kč | 19 645,52 Kč |
| 252 | 167,64155 Kč | 42 245,67 Kč |
| 504 | 156,73841 Kč | 78 996,16 Kč |
| 1 008 | 146,47251 Kč | 147 644,29 Kč |
| Unit Price without VAT: | 283,89000 Kč |
|---|---|
| Unit Price with VAT: | 343,50690 Kč |




