Rotary Switch 8 Position SP8T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 8 Position SP8T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount

A12515RNZQ

DigiKey Part Number
CKN10618-ND
Manufacturer
Manufacturer Product Number
A12515RNZQ
Description
SWITCH ROTARY 8POS 2.5A 125V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Rotary Switch 8 Position SP8T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A12515RNZQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Number of Positions
8
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP8T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
38.10mm
Angle of Throw
45°
Contact Material
Silver (Ag)
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
20.83mm
Panel Cutout Dimensions
Circular - 9.80mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 514
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1231,40000 Kč231,40 Kč
5198,68400 Kč993,42 Kč
10186,06300 Kč1 860,63 Kč
36164,73528 Kč5 930,47 Kč
72154,18944 Kč11 101,64 Kč
108148,31972 Kč16 018,53 Kč
252136,71115 Kč34 451,21 Kč
504127,83698 Kč64 429,84 Kč
1 008119,48487 Kč120 440,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:231,40000 Kč
Unit Price with VAT:279,99400 Kč