

A12405RNZG | |
|---|---|
DigiKey Part Number | CKN11082-ND |
Manufacturer | |
Manufacturer Product Number | A12405RNZG |
Description | SWITCH ROTARY 4POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position SP4T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A12405RNZG Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Tray | Actuator Length 12.70mm |
Part Status Active | Angle of Throw 90° |
Number of Positions 4 | Contact Material Silver (Ag) |
Index Stops Fixed | Contact Finish Gold |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP4T | Depth Behind Panel 20.83mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,33000 Kč | 377,33 Kč |
| 5 | 323,95800 Kč | 1 619,79 Kč |
| 10 | 303,35800 Kč | 3 033,58 Kč |
| 36 | 268,52361 Kč | 9 666,85 Kč |
| 72 | 251,28194 Kč | 18 092,30 Kč |
| 108 | 241,67917 Kč | 26 101,35 Kč |
| 252 | 222,68131 Kč | 56 115,69 Kč |
| 504 | 208,15601 Kč | 104 910,63 Kč |
| 1 008 | 200,41050 Kč | 202 013,78 Kč |
| Unit Price without VAT: | 377,33000 Kč |
|---|---|
| Unit Price with VAT: | 456,56930 Kč |




