
RS-0505D | |
|---|---|
DigiKey Part Number | 945-1308-ND |
Manufacturer | |
Manufacturer Product Number | RS-0505D |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-0505D Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -45°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 200mA, 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,19000 Kč | 433,19 Kč |
| 5 | 417,02000 Kč | 2 085,10 Kč |
| 10 | 410,25900 Kč | 4 102,59 Kč |
| 25 | 401,47320 Kč | 10 036,83 Kč |
| 50 | 394,94720 Kč | 19 747,36 Kč |
| 100 | 388,51970 Kč | 38 851,97 Kč |
| 250 | 380,16964 Kč | 95 042,41 Kč |
| 500 | 373,96472 Kč | 186 982,36 Kč |
| Unit Price without VAT: | 433,19000 Kč |
|---|---|
| Unit Price with VAT: | 524,15990 Kč |




