
TLV271IP | |
|---|---|
DigiKey Part Number | 296-34453-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV271IP |
Description | IC CMOS 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV271IP Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 625µA |
Packaging Tube | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 2.6V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,59400 Kč | 225,94 Kč |
| 50 | 19,23000 Kč | 961,50 Kč |
| 100 | 18,18640 Kč | 1 818,64 Kč |
| 250 | 17,08312 Kč | 4 270,78 Kč |
| 500 | 16,41792 Kč | 8 208,96 Kč |
| 1 000 | 15,87008 Kč | 15 870,08 Kč |
| 2 500 | 15,29209 Kč | 38 230,22 Kč |
| 5 000 | 14,94369 Kč | 74 718,45 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |






