
TLV272IP | |
|---|---|
DigiKey Part Number | 296-12671-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV272IP |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV272IP Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 2.6V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,85900 Kč | 218,59 Kč |
| 50 | 18,58740 Kč | 929,37 Kč |
| 100 | 17,57320 Kč | 1 757,32 Kč |
| 250 | 16,50108 Kč | 4 125,27 Kč |
| 500 | 15,85432 Kč | 7 927,16 Kč |
| 1 000 | 15,32266 Kč | 15 322,66 Kč |
| 2 500 | 14,76092 Kč | 36 902,30 Kč |
| 5 000 | 14,42260 Kč | 72 113,00 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |








