
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 2 | |
Number of Poles per Deck | 4 | |
Circuit per Deck | DPDT | |
Contact Timing | Not Specified | |
Actuator Type | Knob | |
Angle of Throw | 90° | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 899,34400 Kč | 4 496,72 Kč |
| 10 | 737,66000 Kč | 7 376,60 Kč |
| 20 | 657,02750 Kč | 13 140,55 Kč |
| 40 | 609,78200 Kč | 24 391,28 Kč |
| Unit Price without VAT: | 899,34400 Kč |
|---|---|
| Unit Price with VAT: | 1 088,20624 Kč |






