Selector Switch 4 Position SP3T 4A (AC), 1A (DC) 125 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Selector Switch 4 Position SP3T 4A (AC), 1A (DC) 125 V Panel Mount
700-A-BL
700-A-BL

700-A-BL

DigiKey Part Number
432-1260-ND
Manufacturer
Manufacturer Product Number
700-A-BL
Description
SWITCH SELECT 4POS SP3T 4A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Selector Switch 4 Position SP3T 4A (AC), 1A (DC) 125 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
Packaging
Box
Part Status
Active
Type
Standard
Circuit
SP3T
Number of Positions
4
Switch Function
Off-On-On-On
Current Rating (Amps)
4A (AC), 1A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 11.88mm Dia
Ingress Protection
-
Features
Bezel - Round, Long Lever
Operating Temperature
-
Depth Behind Flange
23.94mm
Mechanical Life
-
Electrical Life
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1348,78000 Kč348,78 Kč
5299,51600 Kč1 497,58 Kč
10280,47000 Kč2 804,70 Kč
25257,05760 Kč6 426,44 Kč
50240,59920 Kč12 029,96 Kč
100225,12380 Kč22 512,38 Kč
250206,07184 Kč51 517,96 Kč
500192,64070 Kč96 320,35 Kč
1 000183,78500 Kč183 785,00 Kč
Manufacturers Standard Package
Unit Price without VAT:348,78000 Kč
Unit Price with VAT:422,02380 Kč