Selector Switch 4 Position SP3T 15A (DC) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Selector Switch 4 Position SP3T 15A (DC) Panel Mount
CSW Combination Pushbutton/Rotary/Lever Switches

CSW-00000026

DigiKey Part Number
432-CSW-00000026-ND
Manufacturer
Manufacturer Product Number
CSW-00000026
Description
SWITCH SELECT 4POS SP3T 15A 12V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Selector Switch 4 Position SP3T 15A (DC) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
CSW-00000026 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
12 V
Manufacturer
Carling Technologies
Illumination
Non-Illuminated
Series
Mounting Type
Panel Mount
Packaging
Box
Termination Style
Wire Leads with Connector
Part Status
Active
Panel Cutout Dimensions
Circular - 52.00mm Dia
Type
Standard
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
SP3T
Features
With Lever and Pushbutton
Number of Positions
4
Operating Temperature
-40°C ~ 85°C
Switch Function
On-Off-On-On
Electrical Life
18,000 Cycles
Current Rating (Amps)
15A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 159,98000 Kč1 159,98 Kč
101 000,54300 Kč10 005,43 Kč
25943,17760 Kč23 579,44 Kč
50901,88780 Kč45 094,39 Kč
100862,32070 Kč86 232,07 Kč
250812,55364 Kč203 138,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 159,98000 Kč
Unit Price with VAT:1 403,57580 Kč