
N20 E ST041+G2 | |
|---|---|
DigiKey Part Number | 3600-N20EST041+G2-ND |
Manufacturer | |
Manufacturer Product Number | N20 E ST041+G2 |
Description | CAM SWITCH 25A UL STEP SWITCH 1P |
Customer Reference | |
Detailed Description | Selector Switch 5 Position 25A (AC) 600 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&J-USA, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Standard | |
Number of Positions | 5 | |
Switch Function | Off-On-On-On-On | |
Current Rating (Amps) | 25A (AC) | |
Voltage Rating - AC | 600 V | |
Illumination | Non-Illuminated | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | Marking: 0-1-2-3-4 | |
Operating Temperature | -40°C ~ 60°C | |
Approval Agency | CE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 677,17000 Kč | 3 677,17 Kč |
| Unit Price without VAT: | 3 677,17000 Kč |
|---|---|
| Unit Price with VAT: | 4 449,37570 Kč |



