

R10307RR02Q | |
|---|---|
DigiKey Part Number | CKN11908-ND |
Manufacturer | |
Manufacturer Product Number | R10307RR02Q |
Description | SWITCH ROTARY 3POS 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position SP3T, Adjacent Contact 5A (AC), 500mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | R10307RR02Q Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bag | Actuator Length 12.70mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 3 | Contact Material Copper |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP3T, Adjacent Contact | Depth Behind Panel 10.29mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 5A (AC), 500mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,30000 Kč | 166,30 Kč |
| 5 | 142,78600 Kč | 713,93 Kč |
| 20 | 125,20050 Kč | 2 504,01 Kč |
| 40 | 117,22125 Kč | 4 688,85 Kč |
| 60 | 112,78383 Kč | 6 767,03 Kč |
| 100 | 107,41320 Kč | 10 741,32 Kč |
| 260 | 98,00735 Kč | 25 481,91 Kč |
| 500 | 92,01282 Kč | 46 006,41 Kč |
| 1 000 | 86,02272 Kč | 86 022,72 Kč |
| Unit Price without VAT: | 166,30000 Kč |
|---|---|
| Unit Price with VAT: | 201,22300 Kč |











