

RTAP31S12W25FS | |
|---|---|
DigiKey Part Number | RTAP31S12W25FS-ND |
Manufacturer | |
Manufacturer Product Number | RTAP31S12W25FS |
Description | SWITCH ROTARY 12POS 150MA 60V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 150mA (AC/DC) 60 VAC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 12 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP12T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 150mA (AC/DC) | |
Voltage Rating - AC | 60 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Flatted (6mm Dia) | |
Actuator Length | 25.00mm | |
Angle of Throw | 30° | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 12.60mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,81000 Kč | 315,81 Kč |
| 5 | 271,12600 Kč | 1 355,63 Kč |
| 10 | 253,90800 Kč | 2 539,08 Kč |
| 25 | 232,71680 Kč | 5 817,92 Kč |
| 50 | 217,82060 Kč | 10 891,03 Kč |
| 100 | 203,81920 Kč | 20 381,92 Kč |
| 250 | 186,58068 Kč | 46 645,17 Kč |
| 500 | 174,42912 Kč | 87 214,56 Kč |
| 1 000 | 170,13105 Kč | 170 131,05 Kč |
| Unit Price without VAT: | 315,81000 Kč |
|---|---|
| Unit Price with VAT: | 382,13010 Kč |











