
2102318-2 | |
|---|---|
DigiKey Part Number | 2102318-2-ND |
Manufacturer | |
Manufacturer Product Number | 2102318-2 |
Description | FORTIS ZD 10 COL R/A FULL SHROUD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2102318-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | - | |
Termination | - | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 209,62000 Kč | 2 209,62 Kč |
| 10 | 1 878,33400 Kč | 18 783,34 Kč |
| Unit Price without VAT: | 2 209,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 673,64020 Kč |











