Frame Grommet Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0801713

DigiKey Part Number
0801713-ND
Manufacturer
Manufacturer Product Number
0801713
Description
FRAME GROMMET POLY SEBS GRAY
Customer Reference
Detailed Description
Frame Grommet Gray
Datasheet
 Datasheet
EDA/CAD Models
0801713 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
2 ASI Cables Openings (R-R)
Manufacturer
Phoenix Contact
Features
Flame Retardant, IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking
Series
Material
Poly (Styrene-Ethylene-Butadiene-Styrene) Elastomer, SEBS
Packaging
Bulk
Color
Gray
Part Status
Last Time Buy
Material Flammability Rating
UL94 V-0
Bushing, Grommet Type
Frame Grommet
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 01.06.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,93000 Kč65,93 Kč
Manufacturers Standard Package
Unit Price without VAT:65,93000 Kč
Unit Price with VAT:79,77530 Kč