
2217763-1 | |
|---|---|
DigiKey Part Number | 2217763-1-ND |
Manufacturer | |
Manufacturer Product Number | 2217763-1 |
Description | CERTI-CRIMP II HAND TOOL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 20-26 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 35 264,11000 Kč | 105 792,33 Kč |
| Unit Price without VAT: | 35 264,11000 Kč |
|---|---|
| Unit Price with VAT: | 42 669,57310 Kč |











