
3240865 | |
|---|---|
DigiKey Part Number | 3240865-ND |
Manufacturer | |
Manufacturer Product Number | 3240865 |
Description | HOSE 0.433" ID STEEL 3.28' SILVR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Silver Steel, Galvanized, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.433" (11.00mm) 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.433" (11.00mm) | |
Diameter - Outside | 0.551" (14.00mm) | |
Material | Steel, Galvanized, Halogen Free | |
Color | Silver | |
Length | 3.28' (1.00m) | |
Wall Thickness | - | |
Operating Temperature | -200°C ~ 220°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 103,54100 Kč | 1 035,41 Kč |
| Unit Price without VAT: | 103,54100 Kč |
|---|---|
| Unit Price with VAT: | 125,28461 Kč |











