3241147 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 671
Unit Price: 9,66000 Kč
Datasheet
Counter Nut For M16 Thread - Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3241147

DigiKey Part Number
3241147-ND
Manufacturer
Manufacturer Product Number
3241147
Description
WP-CN BRASS M16
Customer Reference
Detailed Description
Counter Nut For M16 Thread - Cable Glands
Datasheet
 Datasheet
EDA/CAD Models
3241147 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Accessory Type
Counter Nut
For Use With/Related Products
M16 Thread - Cable Glands
Material
Brass, Nickel Plated
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 09.11.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10013,48070 Kč1 348,07 Kč
Manufacturers Standard Package
Unit Price without VAT:13,48070 Kč
Unit Price with VAT:16,31165 Kč